

C0603C0G1E0R3B | |
|---|---|
DigiKey Part Number | 445-7205-2-ND - Tape & Reel (TR) 445-7205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E0R3B |
Description | CAP CER 0.3PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E0R3B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1ER30BA01D | Murata Electronics | 341.837 | 490-11306-1-ND | kr.0.63000 | Direct |
| GRM0335C1ER30BA01J | Murata Electronics | 0 | GRM0335C1ER30BA01J-ND | kr.0.01739 | Direct |
| CQ0201ARNPO8BNR30 | YAGEO | 58.158 | 13-CQ0201ARNPO8BNR30CT-ND | kr.0.76000 | Upgrade |
| GRM0335C1HR30BA01D | Murata Electronics | 60.349 | 490-6135-1-ND | kr.0.63000 | Upgrade |
| GRM0335C1HR30WA01D | Murata Electronics | 239.850 | 490-11971-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.44400 | kr.4.44 |
| 100 | kr.0.25550 | kr.25.55 |
| 1.000 | kr.0.14341 | kr.143.41 |
| 2.500 | kr.0.11463 | kr.286.57 |
| 5.000 | kr.0.09728 | kr.486.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

