0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1HR30BA01D

DigiKey Part Number
490-6135-2-ND - Tape & Reel (TR)
490-6135-1-ND - Cut Tape (CT)
490-6135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1HR30BA01D
Description
CAP CER 0.3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1HR30BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
50kr.0.07360kr.3.68
100kr.0.06210kr.6.21
500kr.0.04312kr.21.56
1.000kr.0.03722kr.37.22
2.500kr.0.03107kr.77.67
5.000kr.0.02738kr.136.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02219kr.332.85
30.000kr.0.02004kr.601.20
45.000kr.0.01897kr.853.65
75.000kr.0.01778kr.1,333.50
105.000kr.0.01709kr.1,794.45
150.000kr.0.01642kr.2,463.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750