C0402X7R0G101K020BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 57
Unit Price: kr.1.08000
Datasheet

Similar


TDK
In Stock: 49.458
Unit Price: kr.1.27000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.63000
Datasheet
100 pF ±10% 4V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 4V Ceramic Capacitor X7R 01005 (0402 Metric)

C0402X7R0G101K020BC

DigiKey Part Number
445-13553-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X7R0G101K020BC
Description
CAP CER 100PF 4V X7R 01005
Customer Reference
Detailed Description
100 pF ±10% 4V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X7R0G101K020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±10%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C0G1C101J020BCTDK57445-7201-1-NDkr.1.08000Similar
C0402C0G1C101K020BCTDK49.458445-13466-1-NDkr.1.27000Similar
LMK042B7101KC-WTaiyo Yuden0587-LMK042B7101KC-WCT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes