Similar
Similar
Similar


C0402X5R1C151K020BC | |
|---|---|
DigiKey Part Number | 445-5491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X5R1C151K020BC |
Description | CAP CER 150PF 16V X5R 01005 |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R1C151K020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C151K5GACTU | KEMET | 9.090 | 399-C0805C151K5GACTUCT-ND | kr.1.52000 | Similar |
| EMK042B7151KC-W | Taiyo Yuden | 0 | EMK042B7151KC-W-ND | kr.0.29612 | Similar |
| GRM022R61A151MA01L | Murata Electronics | 0 | GRM022R61A151MA01L-ND | kr.0.02513 | Similar |




