
C0805C151K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C151K5GACTUCT-ND - Cut Tape (CT) 399-C0805C151K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151K5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63780 | kr.31.89 |
| 100 | kr.0.56110 | kr.56.11 |
| 500 | kr.0.43238 | kr.216.19 |
| 1.000 | kr.0.39270 | kr.392.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33328 | kr.1,333.12 |
| 8.000 | kr.0.31122 | kr.2,489.76 |
| 12.000 | kr.0.30018 | kr.3,602.16 |
| 20.000 | kr.0.28794 | kr.5,758.80 |
| 28.000 | kr.0.28079 | kr.7,862.12 |
| 40.000 | kr.0.27391 | kr.10,956.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

