

C0402CH1C3R3C020BC | |
|---|---|
DigiKey Part Number | 445-10582-2-ND - Tape & Reel (TR) 445-10582-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402CH1C3R3C020BC |
Description | CAP CER 3.3PF 16V CH 01005 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 16V Ceramic Capacitor CH 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402CH1C3R3C020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0225C1E3R3CA03L | Murata Electronics | 73.814 | 490-13544-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.57100 | kr.5.71 |
| 100 | kr.0.41400 | kr.41.40 |
| 1.000 | kr.0.30020 | kr.300.20 |
| 2.500 | kr.0.26425 | kr.660.62 |
| 5.000 | kr.0.23992 | kr.1,199.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.20416 | kr.4,083.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

