3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E3R3CA03L

DigiKey Part Number
490-13544-2-ND - Tape & Reel (TR)
490-13544-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E3R3CA03L
Description
CAP CER 3.3PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E3R3CA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.10160kr.5.08
100kr.0.08620kr.8.62
500kr.0.06018kr.30.09
1.000kr.0.05234kr.52.34
2.500kr.0.04411kr.110.28
5.000kr.0.03916kr.195.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02820kr.1,128.00
80.000kr.0.02602kr.2,081.60
120.000kr.0.02492kr.2,990.40
200.000kr.0.02371kr.4,742.00
280.000kr.0.02301kr.6,442.80
400.000kr.0.02232kr.8,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000