TMJY0012DGDZ5NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJY0012DGDZ5NL

DigiKey Part Number
931-TMJY0012DGDZ5NL-ND
Manufacturer
Manufacturer Product Number
TMJY0012DGDZ5NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.469" (11.90mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.101.38000kr.101.38
10kr.86.15700kr.861.57
25kr.80.75760kr.2,018.94
50kr.76.90360kr.3,845.18
100kr.73.23460kr.7,323.46
250kr.68.65304kr.17,163.26
500kr.65.37972kr.32,689.86
1.000kr.62.26374kr.62,263.74
Manufacturers Standard Package
Unit Price without VAT:kr.101.38000
Unit Price with VAT:kr.126.72500