
TMJM95215-9A154NLC | |
|---|---|
DigiKey Part Number | 931-TMJM95215-9A154NLC-ND |
Manufacturer | |
Manufacturer Product Number | TMJM95215-9A154NLC |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.449" (11.40mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 10 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.99000 | kr.92.99 |
| 10 | kr.79.02100 | kr.790.21 |
| 25 | kr.74.07120 | kr.1,851.78 |
| 50 | kr.70.53560 | kr.3,526.78 |
| 100 | kr.67.16990 | kr.6,716.99 |
| 300 | kr.62.16363 | kr.18,649.09 |
| 600 | kr.59.19957 | kr.35,519.74 |
| Unit Price without VAT: | kr.92.99000 |
|---|---|
| Unit Price with VAT: | kr.116.23750 |




