TI.18.3113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI.18.3113

DigiKey Part Number
931-1494-ND
Manufacturer
Manufacturer Product Number
TI.18.3113
Description
RF ANT 868MHZ WHIP TILT SMA MALE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
868MHz ~ 870MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
3.2dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
15.315" (389.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.92.94000kr.92.94
10kr.73.37500kr.733.75
25kr.68.49120kr.1,712.28
100kr.63.12290kr.6,312.29
Manufacturers Standard Package
Unit Price without VAT:kr.92.94000
Unit Price with VAT:kr.116.17500