



FW.86.RNT.M | |
|---|---|
DigiKey Part Number | 931-1413-ND |
Manufacturer | |
Manufacturer Product Number | FW.86.RNT.M |
Description | RF ANT 868MHZ WHIP STR RP-N MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight RP-N Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.7dB | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-N Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 9.685" (246.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.48000 | kr.136.48 |
| 10 | kr.109.12100 | kr.1,091.21 |
| 50 | kr.98.16260 | kr.4,908.13 |
| 100 | kr.94.77050 | kr.9,477.05 |
| 250 | kr.91.19036 | kr.22,797.59 |
| 500 | kr.89.03194 | kr.44,515.97 |
| Unit Price without VAT: | kr.136.48000 |
|---|---|
| Unit Price with VAT: | kr.170.60000 |



