
SWLP.2450.12.4.B.02 | |
---|---|
DigiKey Part Number | 931-1115-2-ND - Tape & Reel (TR) 931-1115-1-ND - Cut Tape (CT) 931-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWLP.2450.12.4.B.02 |
Description | RF ANT 2.4GHZ CER PATCH SLDR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWLP.2450.12.4.B.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.50000 | kr.37.50 |
10 | kr.28.71000 | kr.287.10 |
25 | kr.26.51920 | kr.662.98 |
100 | kr.24.11010 | kr.2,411.01 |
250 | kr.22.96140 | kr.5,740.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.22.26906 | kr.11,134.53 |
1.000 | kr.21.69920 | kr.21,699.20 |
1.500 | kr.21.41389 | kr.32,120.83 |
2.500 | kr.21.09768 | kr.52,744.20 |
Unit Price without VAT: | kr.37.50000 |
---|---|
Unit Price with VAT: | kr.46.87500 |