Direct

SGGP.18.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGGP.18.4.A.02 |
Description | RF ANT 1.6GHZ CER PATCH SLDR SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.26dBic, 1.25dBic | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS |


