


SGGP.18.4.A.08 | |
|---|---|
DigiKey Part Number | 931-1528-2-ND - Tape & Reel (TR) 931-1528-1-ND - Cut Tape (CT) 931-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP.18.4.A.08 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SGGP.18.4.A.08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.86dBi, 3.04dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 10 | kr.31.11700 | kr.311.17 |
| 25 | kr.28.76920 | kr.719.23 |
| 100 | kr.26.18820 | kr.2,618.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.25.22910 | kr.5,045.82 |
| 400 | kr.24.43953 | kr.9,775.81 |
| 600 | kr.24.04405 | kr.14,426.43 |
| 1.000 | kr.23.60582 | kr.23,605.82 |
| 1.400 | kr.23.34976 | kr.32,689.66 |
| 2.000 | kr.23.10346 | kr.46,206.92 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |










