



HAD.A.10 | |
|---|---|
DigiKey Part Number | 931-1349-ND |
Manufacturer | |
Manufacturer Product Number | HAD.A.10 |
Description | EVAL BRD 2-ANT 160.1X80.6 SMA(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HA.10.A - Antenna 169MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 169MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HA.10.A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.75000 | kr.241.75 |
| 10 | kr.241.19100 | kr.2,411.91 |
| Unit Price without VAT: | kr.241.75000 |
|---|---|
| Unit Price with VAT: | kr.302.18750 |


