
HA.10.A | |
|---|---|
DigiKey Part Number | 931-1348-ND |
Manufacturer | |
Manufacturer Product Number | HA.10.A |
Description | RF ANT 169MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 169MHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 1.004" (25.50mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.81800 | kr.58.18 |
| 25 | kr.5.26560 | kr.131.64 |
| 100 | kr.4.65880 | kr.465.88 |
| 300 | kr.4.32020 | kr.1,296.06 |
| 500 | kr.4.19496 | kr.2,097.48 |
| 1.000 | kr.4.05131 | kr.4,051.31 |
| 2.500 | kr.3.89967 | kr.9,749.17 |
| 5.000 | kr.3.80829 | kr.19,041.45 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |







