
| GW.05.0ZZ23 | |
|---|---|
| DigiKey Part Number | 931-GW.05.0ZZ23-ND | 
| Manufacturer | |
| Manufacturer Product Number | GW.05.0ZZ23 | 
| Description | 2.4/5.8GHZ TERMINAL MOUNT MONOPO | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt SMB, Fakra Connector Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taoglas Limited | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| RF Family/Standard | WiFi | |
| Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
| Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
| Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
| Antenna Type | Whip, Tilt | |
| Number of Bands | 3 | |
| VSWR | - | |
| Return Loss | - | |
| Gain | -0.83dBi, 2.92dBi, 2.64dBi, 2.91dBi, 1.41dBi, 2.61dBi | |
| Power - Max | 10 W | |
| Features | - | |
| Termination | SMB, Fakra | |
| Ingress Protection | - | |
| Mounting Type | Connector Mount | |
| Height (Max) | 2.740" (69.60mm) | |
| Applications | Wi-Fi | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.101.31000 | kr.101.31 | 
| 10 | kr.80.47400 | kr.804.74 | 
| 25 | kr.75.20240 | kr.1,880.06 | 
| 100 | kr.69.40290 | kr.6,940.29 | 
| 300 | kr.66.16897 | kr.19,850.69 | 
| 500 | kr.64.97306 | kr.32,486.53 | 
| 1.000 | kr.63.60237 | kr.63,602.37 | 
| Unit Price without VAT: | kr.101.31000 | 
|---|---|
| Unit Price with VAT: | kr.126.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark