64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7786

DigiKey Part Number
TDA7786-ND
Manufacturer
Manufacturer Product Number
TDA7786
Description
RF RECEIVER AM/FM/WB 64LQFP
Customer Reference
Detailed Description
- RF Receiver AM, FM, WB AM, FM, WB PCB, Surface Mount 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TDA7786 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Last Time Buy
Frequency
AM, FM, WB
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, WB
Applications
General Purpose
Current - Receiving
175mA
Data Interface
I2C, I2S
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RDS Demodulator + Band Pass Filter
Voltage - Supply
4.7V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/06/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
960kr.21.43194kr.20,574.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.43194
Unit Price with VAT:kr.26.78993