4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325B7475KMHT

DigiKey Part Number
587-3527-2-ND - Tape & Reel (TR)
587-3527-1-ND - Cut Tape (CT)
587-3527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325B7475KMHT
Description
CAP CER 4.7UF 50V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325B7475KMHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C475K4T2AKYOCERA AVX12.554478-KAM32LR71H475KUCT-NDkr.0.52000Direct
C1210C475K5RACAUTOKEMET152.239399-7049-1-NDkr.0.54000Direct
CGA6P3X7R1H475K250ABTDK10.219445-6999-1-NDkr.0.78000Direct
GCM32ER71H475KA55KMurata Electronics215.623490-8066-1-NDkr.0.59000Direct
GCM32ER71H475KA55LMurata Electronics113.635490-4799-1-NDkr.0.58000Direct
In-Stock: 2.373
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.84800kr.38.48
50kr.2.98240kr.149.12
100kr.2.71480kr.271.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.26338kr.1,131.69
1.000kr.2.12384kr.2,123.84
1.500kr.2.05395kr.3,080.92
2.500kr.1.97653kr.4,941.32
3.500kr.1.93127kr.6,759.44
5.000kr.1.88771kr.9,438.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500