390 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CH391JV-F

DigiKey Part Number
587-5084-2-ND - Tape & Reel (TR)
587-5084-1-ND - Cut Tape (CT)
587-5084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CH391JV-F
Description
CAP CER 390PF 50V C0H 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CH391JV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H391J050BATDK7.594445-2655-1-NDkr.0.63000Upgrade
C1005NP01H391J050BATDK27445-13801-1-NDkr.0.76000Upgrade
CC0402JRNPO9BN391YAGEO57.658311-1669-1-NDkr.0.63000Upgrade
C0402C391J5GACTUKEMET47.718399-C0402C391J5GACTUCT-NDkr.2.54000Similar
CC0402JRX7R9BB391YAGEO109.098311-3770-1-NDkr.0.63000Similar
In-Stock: 9.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08940kr.8.94
500kr.0.06302kr.31.51
1.000kr.0.05484kr.54.84
2.500kr.0.04628kr.115.70
5.000kr.0.04115kr.205.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03694kr.369.40
20.000kr.0.03348kr.669.60
30.000kr.0.03175kr.952.50
50.000kr.0.02984kr.1,492.00
70.000kr.0.02872kr.2,010.40
100.000kr.0.02764kr.2,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750