390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H391J050BA

DigiKey Part Number
445-2655-2-ND - Tape & Reel (TR)
445-2655-1-ND - Cut Tape (CT)
445-2655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H391J050BA
Description
CAP CER 390PF 50V C0G 0402
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H391J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H391J050BATDK27445-13801-1-NDkr.0.76000Direct
CGJ2B2C0G1H391J050BATDK33.599445-8060-1-NDkr.0.95000Upgrade
GRM1555C1H391JA01DMurata Electronics415490-1296-1-NDkr.0.63000Direct
GRM1555C1H391JA01JMurata Electronics69.145490-6236-1-NDkr.0.63000Direct
KGM05ACG1H391JHKYOCERA AVX26.924478-KGM05ACG1H391JHCT-NDkr.2.73000Direct
In-Stock: 7.634
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07436kr.743.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20280kr.10.14
100kr.0.17500kr.17.50
500kr.0.12692kr.63.46
1.000kr.0.11234kr.112.34
2.500kr.0.09690kr.242.25
5.000kr.0.08764kr.438.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750