Direct
Direct
Direct
Direct
Direct
Upgrade



UMK105CG010CW-F | |
|---|---|
DigiKey Part Number | 587-1187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105CG010CW-F |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG010CW-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C109C5GACTU | KEMET | 59.565 | 399-C0402C109C5GACTUCT-ND | kr.0.63000 | Direct |
| C1005NP01H010C050BA | TDK | 34.103 | 445-13774-1-ND | kr.0.63000 | Direct |
| CC0402CRNPO9BN1R0 | YAGEO | 124.672 | 311-2076-1-ND | kr.0.63000 | Direct |
| CL05C010CB5NNNC | Samsung Electro-Mechanics | 248.737 | 1276-1595-1-ND | kr.0.63000 | Direct |
| KGM05ACG1H1R0CH | KYOCERA AVX | 6.349 | 478-KGM05ACG1H1R0CHCT-ND | kr.1.20000 | Direct |







