
C0402C109C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C109C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C109C5GACTUCT-ND - Cut Tape (CT) 399-C0402C109C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109C5GACTU |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23720 | kr.11.86 |
| 100 | kr.0.20410 | kr.20.41 |
| 500 | kr.0.14950 | kr.74.75 |
| 1.000 | kr.0.13257 | kr.132.57 |
| 2.500 | kr.0.11483 | kr.287.07 |
| 5.000 | kr.0.10418 | kr.520.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09541 | kr.954.10 |
| 20.000 | kr.0.08821 | kr.1,764.20 |
| 30.000 | kr.0.08461 | kr.2,538.30 |
| 50.000 | kr.0.08061 | kr.4,030.50 |
| 70.000 | kr.0.07828 | kr.5,479.60 |
| 100.000 | kr.0.07603 | kr.7,603.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

