UMK105B7223MVHF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 18.368
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10853
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09997
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09110
Datasheet

Parametric Equivalent


TDK
In Stock: 18.729
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16.293
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105B7223MVHF

DigiKey Part Number
UMK105B7223MVHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105B7223MVHF
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105B7223MVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU105SB7223MFCA01Taiyo Yuden18.368587-MAASU105SB7223MFCA01CT-NDkr.0.70000Parametric Equivalent
MCASU105SB7223MFNA01Taiyo Yuden0587-MCASU105SB7223MFNA01TR-NDkr.0.10853Parametric Equivalent
C0402C223M5RECAUTOKEMET0C0402C223M5RECAUTO-NDkr.0.09997Parametric Equivalent
C0402C223M5RECAUTO7411KEMET0C0402C223M5RECAUTO7411-NDkr.0.09110Parametric Equivalent
CGA2B3X7R1H223M050BBTDK18.729445-12267-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10853kr.1,085.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.10853
Unit Price with VAT:kr.0.13566