C0402C223M5RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09997
Datasheet

Parametric Equivalent


TDK
In Stock: 18.729
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16.293
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18.368
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10853
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10853
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C223M5RECAUTO7411

DigiKey Part Number
C0402C223M5RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C223M5RECAUTO7411
Description
CAP CER 0402 22NF 50V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223M5RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C223M5RECAUTOKEMET0C0402C223M5RECAUTO-NDkr.0.09997Parametric Equivalent
CGA2B3X7R1H223M050BBTDK18.729445-12267-1-NDkr.0.63000Parametric Equivalent
GCM155R71H223MA55DMurata Electronics16.293490-GCM155R71H223MA55DCT-NDkr.0.63000Parametric Equivalent
GCM155R71H223MA55JMurata Electronics0490-GCM155R71H223MA55JTR-NDkr.0.03672Parametric Equivalent
MAASU105SB7223MFCA01Taiyo Yuden18.368587-MAASU105SB7223MFCA01CT-NDkr.0.70000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.09110kr.4,555.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.09110
Unit Price with VAT:kr.0.11388