1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMF212B7105MGHT

DigiKey Part Number
587-UMF212B7105MGHTTR-ND - Tape & Reel (TR)
587-UMF212B7105MGHTCT-ND - Cut Tape (CT)
587-UMF212B7105MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF212B7105MGHT
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF212B7105MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU21GSB7105MTNA01Taiyo Yuden2.838587-MAASU21GSB7105MTNA01CT-NDkr.1.84000Parametric Equivalent
MCASU21GSB7105MTNA01Taiyo Yuden715587-MCASU21GSB7105MTNA01CT-NDkr.1.33000Parametric Equivalent
UMK212B7105MGHTTaiyo Yuden9.113587-6375-1-NDkr.1.33000Parametric Equivalent
GCM21BR71H105MA03LMurata Electronics1.263490-GCM21BR71H105MA03LCT-NDkr.1.46000Parametric Equivalent
In-Stock: 1.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.05900kr.10.59
50kr.0.76720kr.38.36
100kr.0.67770kr.67.77
500kr.0.52724kr.263.62
1.000kr.0.48089kr.480.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42370kr.1,271.10
6.000kr.0.39575kr.2,374.50
9.000kr.0.38175kr.3,435.75
15.000kr.0.36624kr.5,493.60
21.000kr.0.35718kr.7,500.78
30.000kr.0.34846kr.10,453.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000