-1,45mm.jpg)
MCASU21GSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7105MTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7105MTNA01 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU21GSB7105MTNA01 | Taiyo Yuden | 2.838 | 587-MAASU21GSB7105MTNA01CT-ND | kr.1.84000 | Parametric Equivalent |
| UMF212B7105MGHT | Taiyo Yuden | 1.729 | 587-UMF212B7105MGHTCT-ND | kr.1.84000 | Parametric Equivalent |
| UMK212B7105MGHT | Taiyo Yuden | 9.113 | 587-6375-1-ND | kr.1.33000 | Parametric Equivalent |
| GCM21BR71H105MA03L | Murata Electronics | 1.263 | 490-GCM21BR71H105MA03LCT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.46660 | kr.46.66 |
| 500 | kr.0.35606 | kr.178.03 |
| 1.000 | kr.0.32201 | kr.322.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28004 | kr.840.12 |
| 6.000 | kr.0.25953 | kr.1,557.18 |
| 9.000 | kr.0.24926 | kr.2,243.34 |
| 15.000 | kr.0.23789 | kr.3,568.35 |
| 21.000 | kr.0.23124 | kr.4,856.04 |
| 30.000 | kr.0.22485 | kr.6,745.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

