TVS042CG9R7CC-W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.41007
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.34173
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet
9.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TVS042CG9R7CC-W

DigiKey Part Number
TVS042CG9R7CC-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVS042CG9R7CC-W
Description
CAP CER 9.7PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TVS042CG9R7CC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG9R7BD-WTaiyo Yuden0587-5752-1-NDkr.0.63000Upgrade
TVS042CG9R7BC-WTaiyo Yuden0TVS042CG9R7BC-W-NDkr.0.41007Upgrade
MLAST042SCG9R7CWNA01Taiyo Yuden0587-MLAST042SCG9R7CWNA01TR-NDkr.0.04124Parametric Equivalent
MSART042SCG9R7CWRA01Taiyo Yuden0587-MSART042SCG9R7CWRA01TR-NDkr.0.34173Parametric Equivalent
MSAST042SCG9R7CWNA01Taiyo Yuden0587-MSAST042SCG9R7CWNA01TR-NDkr.0.04124Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.34173kr.13,669.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.34173
Unit Price with VAT:kr.0.42716