Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG9R7BD-W | |
|---|---|
DigiKey Part Number | 587-5752-2-ND - Tape & Reel (TR) 587-5752-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG9R7BD-W |
Description | CAP CER 9.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG9R7BD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 50 | kr.0.17800 | kr.8.90 |
| 100 | kr.0.15300 | kr.15.30 |
| 500 | kr.0.11046 | kr.55.23 |
| 1.000 | kr.0.09741 | kr.97.41 |
| 2.500 | kr.0.08374 | kr.209.35 |
| 5.000 | kr.0.07549 | kr.377.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.05861 | kr.2,344.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |





