


TVS042CG2R4BC-W | |
|---|---|
DigiKey Part Number | 587-TVS042CG2R4BC-WTR-ND - Tape & Reel (TR) 587-TVS042CG2R4BC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TVS042CG2R4BC-W |
Description | CAP CER 2.4PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG2R4BC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0225C1E2R4BB01L | Murata Electronics | 39.990 | 490-GJM0225C1E2R4BB01LCT-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80960 | kr.80.96 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58201 | kr.582.01 |
| 2.500 | kr.0.52551 | kr.1,313.78 |
| 5.000 | kr.0.49148 | kr.2,457.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.42144 | kr.16,857.60 |
| 80.000 | kr.0.40581 | kr.32,464.80 |
| 120.000 | kr.0.39798 | kr.47,757.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

