
GJM0225C1E2R4BB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E2R4BB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E2R4BB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E2R4BB01L |
Description | CAP CER 2.4PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E2R4BB01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22440 | kr.11.22 |
| 100 | kr.0.19340 | kr.19.34 |
| 500 | kr.0.14100 | kr.70.50 |
| 1.000 | kr.0.12496 | kr.124.96 |
| 2.500 | kr.0.10803 | kr.270.07 |
| 5.000 | kr.0.09786 | kr.489.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.07482 | kr.2,992.80 |
| 80.000 | kr.0.07030 | kr.5,624.00 |
| 120.000 | kr.0.06804 | kr.8,164.80 |
| 200.000 | kr.0.06554 | kr.13,108.00 |
| 280.000 | kr.0.06408 | kr.17,942.40 |
| 400.000 | kr.0.06267 | kr.25,068.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

