10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7106KN-TR

DigiKey Part Number
587-2599-2-ND - Tape & Reel (TR)
587-2599-1-ND - Cut Tape (CT)
587-2599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7106KN-TR
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325B7106KN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAST32NSB7106KTNB25Taiyo Yuden941587-MSAST32NSB7106KTNB25CT-NDkr.3.36000Direct
TMK325B7106KM-TDTaiyo Yuden125587-2598-1-NDkr.5.39000Similar
CL32B106KAULNNESamsung Electro-Mechanics29.0101276-3322-1-NDkr.2.85000Direct
GRM32DR71E106KA12KMurata Electronics31.340490-6532-1-NDkr.5.64000Direct
GRM32DR71E106KA12LMurata Electronics225.208490-1867-1-NDkr.5.64000Direct
In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
50kr.1.41760kr.70.88
100kr.1.26990kr.126.99
500kr.1.02024kr.510.12
1.000kr.0.94327kr.943.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87996kr.1,759.92
4.000kr.0.82785kr.3,311.40
6.000kr.0.80176kr.4,810.56
10.000kr.0.77283kr.7,728.30
14.000kr.0.75593kr.10,583.02
20.000kr.0.73967kr.14,793.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750