
GRM32DR71E106KA12K | |
|---|---|
DigiKey Part Number | 490-6532-2-ND - Tape & Reel (TR) 490-6532-1-ND - Cut Tape (CT) 490-6532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR71E106KA12K |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR71E106KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.06100 | kr.30.61 |
| 50 | kr.2.40620 | kr.120.31 |
| 100 | kr.2.17460 | kr.217.46 |
| 500 | kr.1.95202 | kr.976.01 |
| 1.000 | kr.1.87164 | kr.1,871.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.52370 | kr.6,094.80 |
| 8.000 | kr.1.51380 | kr.12,110.40 |
| 12.000 | kr.1.50866 | kr.18,103.92 |
| 20.000 | kr.1.50280 | kr.30,056.00 |
| 28.000 | kr.1.49928 | kr.41,979.84 |
| 40.000 | kr.1.49583 | kr.59,833.20 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

