


TMK325B7106KM-TD | |
|---|---|
DigiKey Part Number | 587-2598-2-ND - Tape & Reel (TR) 587-2598-1-ND - Cut Tape (CT) 587-2598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7106KM-TD |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7106KM-TD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325B7106KN-TR | Taiyo Yuden | 174 | 587-2599-1-ND | kr.3.11000 | Direct |
| UMK325AB7106KM-T | Taiyo Yuden | 312.844 | 587-3167-1-ND | kr.5.39000 | Upgrade |
| 12103C106KAT2A | KYOCERA AVX | 7 | 478-KGM32LR71E106KUCT-ND | kr.4.63000 | Direct |
| C1210C106K3RACTU | KEMET | 9.975 | 399-C1210C106K3RACTUCT-ND | kr.6.85000 | Direct |
| C3225X7R1E106K250AC | TDK | 118.465 | 445-3942-1-ND | kr.3.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.38600 | kr.33.86 |
| 50 | kr.2.60440 | kr.130.22 |
| 100 | kr.2.36420 | kr.236.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.95818 | kr.979.09 |
| 1.000 | kr.1.83277 | kr.1,832.77 |
| 1.500 | kr.1.76996 | kr.2,654.94 |
| 2.500 | kr.1.70036 | kr.4,250.90 |
| 3.500 | kr.1.65969 | kr.5,808.91 |
| 5.000 | kr.1.62057 | kr.8,102.85 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

