TMK325AB7106KMHTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 803
Unit Price: kr.4.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 10.366
Unit Price: kr.6.34000
Datasheet

Direct


KEMET
In Stock: 25.149
Unit Price: kr.7.42000
Datasheet

Direct


TDK
In Stock: 196.939
Unit Price: kr.5.45000
Datasheet

Direct


Murata Electronics
In Stock: 39.960
Unit Price: kr.4.12000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325AB7106KMHTR

DigiKey Part Number
587-3723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK325AB7106KMHTR
Description
CAP CER 10UF 25V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325AB7106KMHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK325AB7106KMHPRTaiyo Yuden803587-TMK325AB7106KMHPRCT-NDkr.4.56000Direct
12103C106K4T2AKYOCERA AVX10.366478-KAM32LR71E106KUCT-NDkr.6.34000Direct
C1210C106K3RACAUTOKEMET25.149399-7046-1-NDkr.7.42000Direct
CGA6P1X7R1E106K250ACTDK196.939445-7000-1-NDkr.5.45000Direct
GCM32ER71E106KA57LMurata Electronics39.960490-4798-1-NDkr.4.12000Direct
Obsolete
This product is no longer manufactured. View Substitutes