10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6P1X7R1E106K250AC

DigiKey Part Number
445-7000-2-ND - Tape & Reel (TR)
445-7000-1-ND - Cut Tape (CT)
445-7000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P1X7R1E106K250AC
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P1X7R1E106K250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.42400kr.34.24
50kr.2.63740kr.131.87
100kr.2.39530kr.239.53
500kr.1.98518kr.992.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.80544kr.1,805.44
2.000kr.1.70416kr.3,408.32
3.000kr.1.65343kr.4,960.29
5.000kr.1.59721kr.7,986.05
7.000kr.1.56435kr.10,950.45
10.000kr.1.53274kr.15,327.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250