TMK212BJ105MGHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.26450

Upgrade


Taiyo Yuden
In Stock: 2.395
Unit Price: kr.1.27000

Upgrade


Taiyo Yuden
In Stock: 4.666
Unit Price: kr.1.27000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1.861
Unit Price: kr.1.27000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9.413
Unit Price: kr.1.33000

Upgrade


Taiyo Yuden
In Stock: 1.925
Unit Price: kr.1.20000
Datasheet

Direct


YAGEO
In Stock: 23.518
Unit Price: kr.1.01000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BJ105MGHT

DigiKey Part Number
587-TMK212BJ105MGHTTR-ND - Tape & Reel (TR)
587-TMK212BJ105MGHTCT-ND - Cut Tape (CT)
587-TMK212BJ105MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BJ105MGHT
Description
CAP CER 1UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
TMK212BJ105MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK212B7105MGHTTaiyo Yuden0GMK212B7105MGHT-NDkr.0.26450Upgrade
GMK212BJ105MGHTTaiyo Yuden2.395587-GMK212BJ105MGHTCT-NDkr.1.27000Upgrade
TMK212B7105KGHTRTaiyo Yuden4.666587-6357-1-NDkr.1.27000Upgrade
TMK212B7105MGHTRTaiyo Yuden1.861587-TMK212B7105MGHTRCT-NDkr.1.27000Upgrade
UMK212B7105MGHTTaiyo Yuden9.413587-6375-1-NDkr.1.33000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26229kr.786.87
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000