0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107B7104KAHT

DigiKey Part Number
587-3468-2-ND - Tape & Reel (TR)
587-3468-1-ND - Cut Tape (CT)
587-3468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107B7104KAHT
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107B7104KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104K3RACAUTOKEMET369.121399-6854-1-NDkr.0.83000Direct
CGA3E2X7R1E104K080AATDK151.908445-5667-1-NDkr.0.64000Direct
GCM188R71E104KA57DMurata Electronics266.751490-6051-1-NDkr.1.73000Direct
C0603C104J5RACAUTOKEMET21.029399-6853-1-NDkr.2.88000Upgrade
C0603C104K5RACAUTOKEMET1.283.928399-6856-1-NDkr.0.77000Upgrade
In-Stock: 4.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.38500kr.3.85
50kr.0.26660kr.13.33
100kr.0.23080kr.23.08
500kr.0.16948kr.84.74
1.000kr.0.15070kr.150.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12270kr.490.80
8.000kr.0.11233kr.898.64
12.000kr.0.10714kr.1,285.68
20.000kr.0.10139kr.2,027.80
28.000kr.0.09803kr.2,744.84
40.000kr.0.09480kr.3,792.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750