


TMK105B7473KV-F | |
|---|---|
DigiKey Part Number | 587-2240-2-ND - Tape & Reel (TR) 587-2240-1-ND - Cut Tape (CT) 587-2240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105B7473KV-F |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105B7473KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C473J3RACTU | KEMET | 12.109 | 399-9954-1-ND | kr.2.73000 | Upgrade |
| GRM155R71E473JA88D | Murata Electronics | 143.436 | 490-7762-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09510 | kr.9.51 |
| 500 | kr.0.06720 | kr.33.60 |
| 1.000 | kr.0.05858 | kr.58.58 |
| 2.500 | kr.0.04953 | kr.123.82 |
| 5.000 | kr.0.04410 | kr.220.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03964 | kr.396.40 |
| 20.000 | kr.0.03599 | kr.719.80 |
| 30.000 | kr.0.03416 | kr.1,024.80 |
| 50.000 | kr.0.03214 | kr.1,607.00 |
| 70.000 | kr.0.03096 | kr.2,167.20 |
| 100.000 | kr.0.02982 | kr.2,982.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

