
GRM155R71E473JA88D | |
|---|---|
DigiKey Part Number | 490-7762-2-ND - Tape & Reel (TR) 490-7762-1-ND - Cut Tape (CT) 490-7762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E473JA88D |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E473JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11540 | kr.5.77 |
| 100 | kr.0.09830 | kr.9.83 |
| 500 | kr.0.06924 | kr.34.62 |
| 1.000 | kr.0.06042 | kr.60.42 |
| 2.500 | kr.0.05112 | kr.127.80 |
| 5.000 | kr.0.04556 | kr.227.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03982 | kr.398.20 |
| 20.000 | kr.0.03617 | kr.723.40 |
| 30.000 | kr.0.03435 | kr.1,030.50 |
| 50.000 | kr.0.03233 | kr.1,616.50 |
| 70.000 | kr.0.03115 | kr.2,180.50 |
| 100.000 | kr.0.03002 | kr.3,002.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

