4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105B7472KV-F

DigiKey Part Number
587-1222-2-ND - Tape & Reel (TR)
587-1222-1-ND - Cut Tape (CT)
587-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7472KV-F
Description
CAP CER 4700PF 25V X7R 0402
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
TMK105B7472KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK105B7472KV-FTaiyo Yuden83.456587-2237-1-NDkr.0.63000Upgrade
TMK063B7472KP-FTaiyo Yuden0TMK063B7472KP-F-NDkr.0.02815Similar
C0402C472K3RACTUKEMET106.713399-C0402C472K3RACTUCT-NDkr.0.63000Direct
CC0402KRX7R8BB472YAGEO4.633311-1039-1-NDkr.0.63000Direct
KGM05AR71E472KHKYOCERA AVX0478-KGM05AR71E472KHCT-NDkr.0.63000Direct
In-Stock: 38.825
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09260kr.4.63
100kr.0.07800kr.7.80
500kr.0.05440kr.27.20
1.000kr.0.04717kr.47.17
2.500kr.0.03961kr.99.02
5.000kr.0.03511kr.175.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03140kr.314.00
20.000kr.0.02837kr.567.40
30.000kr.0.02685kr.805.50
50.000kr.0.02516kr.1,258.00
70.000kr.0.02418kr.1,692.60
100.000kr.0.02324kr.2,324.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750