100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG101JT-F

DigiKey Part Number
587-2303-2-ND - Tape & Reel (TR)
587-2303-1-ND - Cut Tape (CT)
587-2303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063CG101JT-F
Description
CAP CER 100PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063CG101JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK063CG101JT-FTaiyo Yuden145.936587-3207-1-NDkr.0.64000Upgrade
C0201C101J3GACTUKEMET19.038399-C0201C101J3GACTUCT-NDkr.0.64000Direct
CC0201JRNPO8BN101YAGEO232.072311-1382-1-NDkr.0.64000Direct
GRM0335C1E101JA01DMurata Electronics824.103490-3160-1-NDkr.0.64000Direct
GRM0335C1E101JA01JMurata Electronics7.483490-GRM0335C1E101JA01JCT-NDkr.0.64000Direct
In-Stock: 26.280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
50kr.0.19880kr.9.94
100kr.0.17050kr.17.05
500kr.0.12332kr.61.66
1.000kr.0.10891kr.108.91
2.500kr.0.09379kr.234.47
5.000kr.0.08469kr.423.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07347kr.1,102.05
30.000kr.0.06798kr.2,039.40
45.000kr.0.06524kr.2,935.80
75.000kr.0.06220kr.4,665.00
105.000kr.0.06043kr.6,345.15
150.000kr.0.05872kr.8,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000