


GRM0335C1E101JA01D | |
|---|---|
DigiKey Part Number | 490-3160-2-ND - Tape & Reel (TR) 490-3160-1-ND - Cut Tape (CT) 490-3160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E101JA01D |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E101JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 50 | kr.0.05700 | kr.2.85 |
| 100 | kr.0.04820 | kr.4.82 |
| 500 | kr.0.03284 | kr.16.42 |
| 1.000 | kr.0.02828 | kr.28.28 |
| 2.500 | kr.0.02338 | kr.58.45 |
| 5.000 | kr.0.02049 | kr.102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01644 | kr.246.60 |
| 30.000 | kr.0.01475 | kr.442.50 |
| 45.000 | kr.0.01391 | kr.625.95 |
| 75.000 | kr.0.01297 | kr.972.75 |
| 105.000 | kr.0.01243 | kr.1,305.15 |
| 150.000 | kr.0.01190 | kr.1,785.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

