1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMF212B7105KGHT

DigiKey Part Number
587-6528-2-ND - Tape & Reel (TR)
587-6528-1-ND - Cut Tape (CT)
587-6528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF212B7105KGHT
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF212B7105KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST21GSB7105KTNB25Taiyo Yuden2.775587-MCAST21GSB7105KTNB25CT-NDkr.1.27000Parametric Equivalent
TMK212B7105KGHTRTaiyo Yuden4.730587-6357-1-NDkr.1.27000Parametric Equivalent
C0805C105K3RACAUTOKEMET85.961399-6929-1-NDkr.1.08000Parametric Equivalent
C0805C105K3RECAUTOKEMET1.467399-C0805C105K3RECAUTOCT-NDkr.1.71000Parametric Equivalent
C0805X105K3RACAUTOKEMET11.335399-6996-1-NDkr.7.61000Parametric Equivalent
In-Stock: 1.701
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.72780kr.36.39
100kr.0.64220kr.64.22
500kr.0.49858kr.249.29
1.000kr.0.45420kr.454.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39948kr.1,198.44
6.000kr.0.37273kr.2,236.38
9.000kr.0.35933kr.3,233.97
15.000kr.0.34449kr.5,167.35
21.000kr.0.33581kr.7,052.01
30.000kr.0.32747kr.9,824.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750