
C0805X105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6996-2-ND - Tape & Reel (TR) 399-6996-1-ND - Cut Tape (CT) 399-6996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K3RACAUTO |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.93300 | kr.49.33 |
| 50 | kr.3.86860 | kr.193.43 |
| 100 | kr.3.54150 | kr.354.15 |
| 500 | kr.2.98868 | kr.1,494.34 |
| 1.000 | kr.2.81769 | kr.2,817.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.63714 | kr.6,592.85 |
| 5.000 | kr.2.52825 | kr.12,641.25 |
| 7.500 | kr.2.47372 | kr.18,552.90 |
| 12.500 | kr.2.41326 | kr.30,165.75 |
| 17.500 | kr.2.37789 | kr.41,613.07 |
| 25.000 | kr.2.34388 | kr.58,597.00 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

