SMK432B7104MM-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 411
Unit Price: kr.7.42000
Datasheet

Direct


TDK
In Stock: 2.341
Unit Price: kr.4.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.33706
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.781
Unit Price: kr.4.37000
Datasheet

Upgrade


KEMET
In Stock: 4.852
Unit Price: kr.6.15000
Datasheet

Upgrade


KEMET
In Stock: 130.010
Unit Price: kr.5.77000
Datasheet

Upgrade


Murata Electronics
In Stock: 44.903
Unit Price: kr.6.53000
Datasheet
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

SMK432B7104MM-T

DigiKey Part Number
SMK432B7104MM-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMK432B7104MM-T
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMK432B7104MM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMK432B7104KM-TTaiyo Yuden411587-1405-1-NDkr.7.42000Upgrade
C4532X7R2J104M230KATDK2.341445-4519-1-NDkr.4.44000Direct
1812CC104JAT1AKYOCERA AVX01812CC104JAT1A-NDkr.4.33706Upgrade
1812CC104KAT1AKYOCERA AVX1.781478-4009-1-NDkr.4.37000Upgrade
C1812C104KBRACTUKEMET4.852399-C1812C104KBRACTUCT-NDkr.6.15000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.75144kr.1,375.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.75144
Unit Price with VAT:kr.3.43930