RAVVD331M1TEH0002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 293
Unit Price: kr.6.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 134
Unit Price: kr.8.01000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 478
Unit Price: kr.9.42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 395
Unit Price: kr.6.67000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7
Unit Price: kr.8.33000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.520
Unit Price: kr.6.60000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 7.321
Unit Price: kr.8.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 18.448
Unit Price: kr.5.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 18.043
Unit Price: kr.4.42000
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVVD331M1TEH0002U

DigiKey Part Number
587-RAVVD331M1TEH0002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVVD331M1TEH0002U
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TLV330M8X10.5Rubycon2931189-2096-1-NDkr.6.22000Parametric Equivalent
35TNV330M8X10.5Rubycon1341189-35TNV330M8X10.5CT-NDkr.8.01000Parametric Equivalent
35TYV330M8X10.5Rubycon4781189-35TYV330M8X10.5CT-NDkr.9.42000Parametric Equivalent
EEE-FH1E331ULPanasonic Industry010-EEE-FH1E331ULCT-NDkr.7.88000Parametric Equivalent
EEE-FK1E331GPPanasonic Industry395PCE4318CT-NDkr.6.67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.47734kr.1,238.67
Manufacturers Standard Package
Unit Price without VAT:kr.2.47734
Unit Price with VAT:kr.3.09668