
EEE-FH1E331UL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1E331ULTR-ND - Tape & Reel (TR) 10-EEE-FH1E331ULCT-ND - Cut Tape (CT) 10-EEE-FH1E331ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1E331UL |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1E331UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.88000 | kr.7.88 |
| 10 | kr.5.05100 | kr.50.51 |
| 50 | kr.3.86020 | kr.193.01 |
| 100 | kr.3.48320 | kr.348.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.78168 | kr.1,390.84 |
| 1.000 | kr.2.58073 | kr.2,580.73 |
| 1.500 | kr.2.47935 | kr.3,719.03 |
| 2.500 | kr.2.36632 | kr.5,915.80 |
| 3.500 | kr.2.29985 | kr.8,049.48 |
| 5.000 | kr.2.23567 | kr.11,178.35 |
| Unit Price without VAT: | kr.7.88000 |
|---|---|
| Unit Price with VAT: | kr.9.85000 |

