
NRS5020T100MMGJ | |
|---|---|
DigiKey Part Number | 587-2409-2-ND - Tape & Reel (TR) 587-2409-1-ND - Cut Tape (CT) 587-2409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T100MMGJ |
Description | FIXED IND 10UH 1.45A 144 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.45 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5020T100MMGJ Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 144mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXND5050WKT100MMG | Taiyo Yuden | 774 | 587-LSXND5050WKT100MMGCT-ND | kr.1.46000 | Direct |
| BWVF00505020100M00 | Pulse Electronics | 1.650 | 553-BWVF00505020100M00CT-ND | kr.2.16000 | Similar |
| BWVS00505020100M00 | Pulse Electronics | 3.521 | 553-BWVS00505020100M00CT-ND | kr.2.16000 | Similar |
| SDCH1V5020-100M-R | Eaton - Electronics Division | 1.290 | 283-SDCH1V5020-100M-RCT-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.17300 | kr.11.73 |
| 100 | kr.0.96490 | kr.96.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.78536 | kr.628.29 |
| 1.600 | kr.0.74048 | kr.1,184.77 |
| 2.400 | kr.0.71544 | kr.1,717.06 |
| 4.000 | kr.0.68510 | kr.2,740.40 |
| 5.600 | kr.0.66584 | kr.3,728.70 |
| 8.000 | kr.0.64601 | kr.5,168.08 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

