10 µH Shielded Inductor 1.6 A 120mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 1.6 A 120mOhm Nonstandard
(A,B)WVS_View2

BWVS00505020100M00

DigiKey Part Number
553-BWVS00505020100M00TR-ND - Tape & Reel (TR)
553-BWVS00505020100M00CT-ND - Cut Tape (CT)
553-BWVS00505020100M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00505020100M00
Description
FIXED IND 10UH 1.6A 120 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.6 A 120mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.521
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.79400kr.17.94
100kr.1.47660kr.147.66
1.000kr.1.21443kr.1,214.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14510kr.2,290.20
4.000kr.1.07977kr.4,319.08
6.000kr.1.04332kr.6,259.92
10.000kr.0.99920kr.9,992.00
14.000kr.0.97119kr.13,596.66
20.000kr.0.94238kr.18,847.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000